
B2 1/16 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B21/16YELLOWSPL-ND 2786-B21/16YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 YELLOW SPL |
Description | HEATSHRINK 1/16" YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.7' (305.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.079" (2.01mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 5 | kr.5.09800 | kr.25.49 |
| 10 | kr.4.68500 | kr.46.85 |
| 20 | kr.4.30800 | kr.86.16 |
| 50 | kr.3.85720 | kr.192.86 |
| 100 | kr.3.54720 | kr.354.72 |
| 250 | kr.3.17556 | kr.793.89 |
| 500 | kr.3.13932 | kr.1,569.66 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.1.35289 | kr.1,352.89 |
| 2.000 | kr.1.24661 | kr.2,493.22 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |







