Direct
Similar
Similar
Similar

CDRH8D43NP-3R9NC | |
|---|---|
DigiKey Part Number | CDRH8D43NP-3R9NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-3R9NC |
Description | FIXED IND 3.9UH 4.5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 4.5 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8043-3R9Y | Bourns Inc. | 1.896 | SRU8043-3R9YCT-ND | kr.5.14000 | Direct |
| BPDR000808453R9T00 | Pulse Electronics | 0 | 553-BPDR000808453R9T00TR-ND | kr.2.49542 | Similar |
| DR1030-3R9-R | Eaton - Electronics Division | 0 | 283-DR1030-3R9-RTR-ND | kr.6.46705 | Similar |
| SD8350-3R9-R | Eaton - Electronics Division | 0 | 283-SD8350-3R9-RTR-ND | kr.11.29297 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.60176 | kr.1,800.88 |
| Unit Price without VAT: | kr.3.60176 |
|---|---|
| Unit Price with VAT: | kr.4.50220 |




