CDRH8D43HPNP-220NC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.000
Unit Price: kr.5.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 123
Unit Price: kr.9.32000
Datasheet
22 µH Shielded Inductor 1.5 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D43HPNP-220NC

DigiKey Part Number
308-2144-2-ND - Tape & Reel (TR)
308-2144-1-ND - Cut Tape (CT)
308-2144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D43HPNP-220NC
Description
FIXED IND 22UH 1.5A 125 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.5 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
125mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU8043-220YBourns Inc.2.000SRU8043-220YCT-NDkr.5.14000Direct
SD7030-220-REaton - Electronics Division123513-1486-1-NDkr.9.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.12300kr.51.23
100kr.4.20980kr.420.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.42524kr.1,712.62
1.000kr.3.22979kr.3,229.79
1.500kr.3.12080kr.4,681.20
2.500kr.2.98880kr.7,472.00
3.500kr.2.90502kr.10,167.57
5.000kr.2.81881kr.14,094.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250