
CDRH8D38NP-2R5NC | |
|---|---|
DigiKey Part Number | 308-2141-2-ND - Tape & Reel (TR) 308-2141-1-ND - Cut Tape (CT) 308-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-2R5NC |
Description | FIXED IND 2.5UH 6A 17.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 6 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.36800 | kr.43.68 |
| 100 | kr.3.59100 | kr.359.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75492 | kr.2,754.92 |
| 2.000 | kr.2.59788 | kr.5,195.76 |
| 3.000 | kr.2.51028 | kr.7,530.84 |
| 5.000 | kr.2.40423 | kr.12,021.15 |
| 7.000 | kr.2.33788 | kr.16,365.16 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

