10 µH Shielded Inductor 1.75 A 95mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH50D28BT150NP-100MC

DigiKey Part Number
308-CDRH50D28BT150NP-100MCCT-ND - Cut Tape (CT)
308-CDRH50D28BT150NP-100MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH50D28BT150NP-100MC
Description
FIXED IND 10UH 1.75A 95 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.75 A 95mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
95mOhm
Series
Ratings
AEC-Q200
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.6.42900kr.64.29
25kr.5.94960kr.148.74
50kr.5.60840kr.280.42
100kr.5.28820kr.528.82
250kr.4.89244kr.1,223.11
500kr.4.61312kr.2,306.56
1.000kr.4.35013kr.4,350.13
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000