
CDRH125L125NP-681MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-681MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-681MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-681MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-681MC |
Description | FIXED IND 680UH 650MA 1.22 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 650 mA 1.22Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.22Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 620mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.27500 | kr.52.75 |
| 100 | kr.4.33910 | kr.433.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53012 | kr.1,765.06 |
| 1.000 | kr.3.32875 | kr.3,328.75 |
| 1.500 | kr.3.21641 | kr.4,824.62 |
| 2.500 | kr.3.08040 | kr.7,701.00 |
| 3.500 | kr.2.99404 | kr.10,479.14 |
| 5.000 | kr.2.90522 | kr.14,526.10 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

