
CDMPIH10D48T125NP-330MC | |
|---|---|
DigiKey Part Number | 308-CDMPIH10D48T125NP-330MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMPIH10D48T125NP-330MC |
Description | FIXED IND 33UH 2.2A 103 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 103mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 103mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.31682 | kr.4,158.41 |
| Unit Price without VAT: | kr.8.31682 |
|---|---|
| Unit Price with VAT: | kr.10.39603 |

