Direct

104CDMCDDS-3R3MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-3R3MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-3R3MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-3R3MC |
Description | FIXED IND 3.3UH 11.8A 13 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11.8 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZER3R3M01 | Vishay Dale | 0 | 541-1298-1-ND | kr.8.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.25800 | kr.62.58 |
| 100 | kr.5.14620 | kr.514.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.18718 | kr.2,093.59 |
| 1.000 | kr.3.94836 | kr.3,948.36 |
| 1.500 | kr.3.81520 | kr.5,722.80 |
| 2.500 | kr.3.65392 | kr.9,134.80 |
| 3.500 | kr.3.55156 | kr.12,430.46 |
| 5.000 | kr.3.48700 | kr.17,435.00 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


