
CDRH50D28BT150NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-100MCCT-ND - Cut Tape (CT) 308-CDRH50D28BT150NP-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-100MC |
Description | FIXED IND 10UH 1.75A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.75 A 95mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.42900 | kr.64.29 |
| 25 | kr.5.94960 | kr.148.74 |
| 50 | kr.5.60840 | kr.280.42 |
| 100 | kr.5.28820 | kr.528.82 |
| 250 | kr.4.89244 | kr.1,223.11 |
| 500 | kr.4.61312 | kr.2,306.56 |
| 1.000 | kr.4.35013 | kr.4,350.13 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

