
X-NUCLEO-NFC02A1 | |
|---|---|
DigiKey Part Number | 497-16336-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-NFC02A1 |
Description | NUCLEO BOARD M24LR04E-R NFC |
Customer Reference | |
Detailed Description | M24LR04E-R Near Field Communication (NFC) RF Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | M24LR04E-R | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




