Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS931BILT

DigiKey Part Number
497-15623-2-ND - Tape & Reel (TR)
497-15623-1-ND - Cut Tape (CT)
497-15623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS931BILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS931BILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
100 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV641MF/NOPBTexas Instruments26.401296-48929-1-NDkr.15.79000Similar
LMV641MFE/NOPBTexas Instruments31.655296-40312-1-NDkr.15.79000Similar
LMV641MFX/NOPBTexas Instruments1.849296-LMV641MFX/NOPBCT-NDkr.13.44000Similar
In-Stock: 10.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.88100kr.78.81
25kr.7.16440kr.179.11
100kr.6.37170kr.637.17
250kr.5.99384kr.1,498.46
500kr.5.76610kr.2,883.05
1.000kr.5.57876kr.5,578.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.76932kr.17,307.96
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500