TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635-800G-TR

DigiKey Part Number
497-19694-2-ND - Tape & Reel (TR)
497-19694-1-ND - Cut Tape (CT)
497-19694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1635-800G-TR
Description
TRIAC ALTERNISTOR 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1635-800G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Mounting Type
Surface Mount
Triac Type
Alternistor - Snubberless
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Off State
800 V
Supplier Device Package
D2PAK
Current - On State (It (RMS)) (Max)
16 A
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.47000kr.84.70
100kr.5.72060kr.572.06
500kr.4.54248kr.2,271.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.16360kr.4,163.60
2.000kr.3.84502kr.7,690.04
3.000kr.3.68272kr.11,048.16
5.000kr.3.50036kr.17,501.80
7.000kr.3.39240kr.23,746.80
10.000kr.3.31582kr.33,158.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250