8-Power TDFN PowerFlat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS8170DEE-TR

Digi-Key Part Number
497-13330-2-ND - Tape & Reel (TR)
497-13330-1-ND - Cut Tape (CT)
497-13330-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STPS8170DEE-TR
Supplier
Description
DIODE SCHOTTKY 170V 8A POWERFLAT
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Schottky 170 V 8A Surface Mount PowerFlat™ (3.3x3.3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 170 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerFlat™ (3.3x3.3)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.56000kr.9.56
10kr.8.57400kr.85.74
100kr.6.68230kr.668.23
500kr.5.52032kr.2,760.16
1,000kr.4.62223kr.4,622.23
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000kr.4.62223kr.13,866.69