8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM706M6F

DigiKey Part Number
497-3835-2-ND - Tape & Reel (TR)
497-3835-1-ND - Cut Tape (CT)
497-3835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM706M6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM706M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.72300kr.47.23
25kr.4.26480kr.106.62
100kr.3.76000kr.376.00
250kr.3.51896kr.879.74
500kr.3.37370kr.1,686.85
1.000kr.3.25395kr.3,253.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.12763kr.7,819.07
5.000kr.3.05148kr.15,257.40
7.500kr.3.01336kr.22,600.20
12.500kr.2.97110kr.37,138.75
17.500kr.2.94642kr.51,562.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750