RT512AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: kr.4.03200
Datasheet

Similar


Texas Instruments
In Stock: 31.370
Unit Price: kr.1.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 846
Unit Price: kr.73.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.914
Unit Price: kr.73.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.628
Unit Price: kr.84.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.344
Unit Price: kr.84.48000
Datasheet

Similar


Texas Instruments
In Stock: 7.088
Unit Price: kr.16.83000
Datasheet

Similar


Texas Instruments
In Stock: 1.149
Unit Price: kr.12.93000
Datasheet

Similar


Texas Instruments
In Stock: 35
Unit Price: kr.17.92000
Datasheet

Similar


Texas Instruments
In Stock: 4.028
Unit Price: kr.14.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.21638
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT512AIYDT

DigiKey Part Number
RT512AIYDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT512AIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.