
M24512E-FDW6TP | |
|---|---|
DigiKey Part Number | 497-M24512E-FDW6TPTR-ND - Tape & Reel (TR) 497-M24512E-FDW6TPCT-ND - Cut Tape (CT) 497-M24512E-FDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512E-FDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512E-FDW6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.74920 | kr.68.73 |
| 50 | kr.2.69200 | kr.134.60 |
| 100 | kr.2.63490 | kr.263.49 |
| 250 | kr.2.55808 | kr.639.52 |
| 500 | kr.2.49974 | kr.1,249.87 |
| 1.000 | kr.2.44128 | kr.2,441.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.32497 | kr.9,299.88 |
| 8.000 | kr.2.26750 | kr.18,140.00 |
| 12.000 | kr.2.23420 | kr.26,810.40 |
| 20.000 | kr.2.19264 | kr.43,852.80 |
| 28.000 | kr.2.16554 | kr.60,635.12 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



