
LDLN050PU18R | |
|---|---|
DigiKey Part Number | 497-LDLN050PU18RTR-ND - Tape & Reel (TR) 497-LDLN050PU18RCT-ND - Cut Tape (CT) 497-LDLN050PU18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN050PU18R |
Description | IC REG LINEAR 1.8V 500MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.5.05000 | kr.50.50 |
| 25 | kr.4.56200 | kr.114.05 |
| 100 | kr.4.02560 | kr.402.56 |
| 250 | kr.3.77012 | kr.942.53 |
| 500 | kr.3.61600 | kr.1,808.00 |
| 1.000 | kr.3.48922 | kr.3,489.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.33261 | kr.9,997.83 |
| 6.000 | kr.3.25598 | kr.19,535.88 |
| 9.000 | kr.3.21762 | kr.28,958.58 |
| 15.000 | kr.3.17510 | kr.47,626.50 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

