FERD60U45CT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 709
Unit Price: kr.5.61000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD60U45CT

DigiKey Part Number
497-14551-5-ND
Manufacturer
Manufacturer Product Number
FERD60U45CT
Description
DIODE ARRAY FERD 45V 30A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FERD60U45CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 30 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes