SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA17-5SC6

DigiKey Part Number
497-7225-2-ND - Tape & Reel (TR)
497-7225-1-ND - Cut Tape (CT)
497-7225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA17-5SC6
Description
TVS DIODE 14VWM SOT23-6
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA17-5SC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.984
Check for Additional Incoming Stock
Last Time Buy Date: 01/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.67000kr.16.70
100kr.1.11360kr.111.36
500kr.0.87680kr.438.40
1.000kr.0.69760kr.697.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52745kr.1,582.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250