OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT32ATTR

DigiKey Part Number
497-7153-2-ND - Tape & Reel (TR)
497-7153-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74VHCT32ATTR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT32PW,118Nexperia USA Inc.141727-6547-1-NDkr.1.54000Similar
74VHCT32PW,118Nexperia USA Inc.2.5001727-74VHCT32PW,118CT-NDkr.1.99000Similar
MC74VHCT32ADTR2Gonsemi1.594MC74VHCT32ADTR2GOSCT-NDkr.2.37000Similar
NLV74VHCT32ADTR2Gonsemi2.500488-NLV74VHCT32ADTR2GCT-NDkr.6.28000Similar
SN74AHCT32DBRTexas Instruments30.691296-4729-1-NDkr.2.50000Similar
In-Stock: 309
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26900kr.12.69
25kr.1.12560kr.28.14
100kr.0.96790kr.96.79
250kr.0.89176kr.222.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.73279kr.5,495.93
12.500kr.0.71949kr.8,993.62
17.500kr.0.71172kr.12,455.10
25.000kr.0.70425kr.17,606.25
62.500kr.0.68817kr.43,010.62
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500