Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RVC1206JT680K | |
|---|---|
DigiKey Part Number | RVC1206JT680K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT680K |
Description | RES 680K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT680K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT680K | Stackpole Electronics Inc | 5.000 | RMCF1206JT680KCT-ND | kr.0.63000 | Direct |
| RMCF1206FT680K | Stackpole Electronics Inc | 8.535 | 738-RMCF1206FT680KCT-ND | kr.0.63000 | Upgrade |
| RPC1206FT680K | Stackpole Electronics Inc | 0 | RPC1206FT680K-ND | kr.0.42169 | Upgrade |
| CR1206-FX-6803ELF | Bourns Inc. | 17.714 | 118-CR1206-FX-6803ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW1206680KFKEAC | Vishay Dale | 0 | CRCW1206680KFKEAC-ND | kr.0.05724 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37425 | kr.1,871.25 |
| Unit Price without VAT: | kr.0.37425 |
|---|---|
| Unit Price with VAT: | kr.0.46781 |











