6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT6R80

DigiKey Part Number
RPC2010JT6R80TR-ND - Tape & Reel (TR)
RPC2010JT6R80CT-ND - Cut Tape (CT)
RPC2010JT6R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT6R80
Description
RES 6.8 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT6R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20106R80JNEFVishay Dale4.950541-6.8WCT-NDkr.1.54000Upgrade
RC2010FK-076R8LYAGEO15.98913-RC2010FK-076R8LCT-NDkr.2.18000Similar
RC2010JK-076R8LYAGEO78513-RC2010JK-076R8LCT-NDkr.1.79000Similar
In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.35900kr.13.59
25kr.1.11280kr.27.82
50kr.0.97180kr.48.59
100kr.0.86150kr.86.15
250kr.0.74996kr.187.49
500kr.0.68562kr.342.81
1.000kr.0.63440kr.634.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56137kr.2,245.48
8.000kr.0.53564kr.4,285.12
12.000kr.0.52308kr.6,276.96
20.000kr.0.50948kr.10,189.60
28.000kr.0.50169kr.14,047.32
40.000kr.0.49431kr.19,772.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000