Similar

RPC1206FT49K9 | |
|---|---|
DigiKey Part Number | RPC1206FT49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1206FT49K9 |
Description | RES 49.9K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT49K9 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F49K9 | TE Connectivity Passive Product | 0 | CRGH1206F49K9-ND | kr.0.14302 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42169 | kr.2,108.45 |
| Unit Price without VAT: | kr.0.42169 |
|---|---|
| Unit Price with VAT: | kr.0.52711 |


