Similar
Similar
Similar

RNF1FTD2R70 | |
|---|---|
DigiKey Part Number | RNF1FTD2R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD2R70 |
Description | RES 2.7 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD2R70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602R7000FKEA | Vishay Dale | 0 | CMF602R7000FKEA-ND | kr.6.12066 | Similar |
| CMF652R7000FKEK | Vishay Dale | 0 | CMF652R7000FKEK-ND | kr.6.11011 | Similar |
| CMF702R7000FKEK | Vishay Dale | 0 | CMF702R7000FKEK-ND | kr.11.07357 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72454 | kr.1,811.35 |
| Unit Price without VAT: | kr.0.72454 |
|---|---|
| Unit Price with VAT: | kr.0.90568 |


