
RNF14FTD14K3 | |
|---|---|
DigiKey Part Number | RNF14FTD14K3TR-ND - Tape & Reel (TR) RNF14FTD14K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD14K3 |
Description | RES 14.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD14K3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5514K300FHEB | Vishay Dale | 758 | CMF14.3KHFCT-ND | kr.3.04000 | Upgrade |
| CMF5514K300FKEK | Vishay Dale | 100 | 541-CMF5514K300FKEK-ND | kr.47.99000 | Upgrade |
| MF1/4DC1432F | KOA Speer Electronics, Inc. | 635 | 2019-MF1/4DC1432F-ND | kr.1.08000 | Parametric Equivalent |
| MF1/4DCT52R1432F | KOA Speer Electronics, Inc. | 4.387 | 2019-MF1/4DCT52R1432FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.23320 | kr.5.83 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.18070 | kr.18.07 |
| 250 | kr.0.15316 | kr.38.29 |
| 500 | kr.0.13606 | kr.68.03 |
| 1.000 | kr.0.12147 | kr.121.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09547 | kr.477.35 |
| 10.000 | kr.0.08695 | kr.869.50 |
| 15.000 | kr.0.08257 | kr.1,238.55 |
| 25.000 | kr.0.07761 | kr.1,940.25 |
| 35.000 | kr.0.07466 | kr.2,613.10 |
| 50.000 | kr.0.07177 | kr.3,588.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

