
RNCF0201BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0201BTE10K0TR-ND - Tape & Reel (TR) 738-RNCF0201BTE10K0CT-ND - Cut Tape (CT) 738-RNCF0201BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201BTE10K0 |
Description | RES SMD 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201BTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.56080 | kr.14.02 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.49980 | kr.49.98 |
| 250 | kr.0.46388 | kr.115.97 |
| 500 | kr.0.43916 | kr.219.58 |
| 1.000 | kr.0.41658 | kr.416.58 |
| 5.000 | kr.0.37222 | kr.1,861.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38140 | kr.3,814.00 |
| 20.000 | kr.0.36645 | kr.7,329.00 |
| 30.000 | kr.0.35854 | kr.10,756.20 |
| 50.000 | kr.0.34941 | kr.17,470.50 |
| 70.000 | kr.0.34386 | kr.24,070.20 |
| 100.000 | kr.0.33837 | kr.33,837.00 |
| 120.000 | kr.0.33570 | kr.40,284.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

