0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG220K

DigiKey Part Number
738-RMCF0805JG220KTR-ND - Tape & Reel (TR)
738-RMCF0805JG220KCT-ND - Cut Tape (CT)
738-RMCF0805JG220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG220K
Description
RES 220K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10000kr.2.50
50kr.0.08060kr.4.03
100kr.0.06460kr.6.46
250kr.0.04968kr.12.42
500kr.0.04122kr.20.61
1.000kr.0.03469kr.34.69
5.000kr.0.02429kr.121.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02131kr.213.10
20.000kr.0.01895kr.379.00
30.000kr.0.01780kr.534.00
50.000kr.0.01657kr.828.50
70.000kr.0.01586kr.1,110.20
100.000kr.0.01519kr.1,519.00
120.000kr.0.01488kr.1,785.60
240.000kr.0.01385kr.3,324.00
250.000kr.0.01379kr.3,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000