20 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2010FT20L0

DigiKey Part Number
738-CSNL2010FT20L0TR-ND - Tape & Reel (TR)
738-CSNL2010FT20L0CT-ND - Cut Tape (CT)
738-CSNL2010FT20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2010FT20L0
Description
RES 0.02 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2010FT20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.76900kr.27.69
25kr.2.35880kr.58.97
50kr.2.10000kr.105.00
100kr.1.88010kr.188.01
250kr.1.63812kr.409.53
500kr.1.48686kr.743.43
1.000kr.1.35828kr.1,358.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24899kr.2,497.98
4.000kr.1.15612kr.4,624.48
6.000kr.1.10843kr.6,650.58
10.000kr.1.05448kr.10,544.80
14.000kr.1.02232kr.14,312.48
20.000kr.0.99092kr.19,818.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250