


SMS2R1 | |
|---|---|
DigiKey Part Number | SOU1197-ND |
Manufacturer | |
Manufacturer Product Number | SMS2R1 |
Description | CONN RCPT HSG 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS2R1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Discontinued at DigiKey | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TST02RA00 | ITT Cannon, LLC | 0 | 1003-2474-ND | kr.14.14000 | Similar |

















