




SMS12P-1 | |
|---|---|
DigiKey Part Number | SOU1227-ND |
Manufacturer | |
Manufacturer Product Number | SMS12P-1 |
Description | CONN PLUG HSG 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.11.39200 | kr.113.92 |
| 25 | kr.10.90800 | kr.272.70 |
| 50 | kr.10.66500 | kr.533.25 |
| 100 | kr.10.18110 | kr.1,018.11 |
| 250 | kr.9.21112 | kr.2,302.78 |
| 500 | kr.8.48396 | kr.4,241.98 |
| 1.000 | kr.7.27200 | kr.7,272.00 |
| 2.500 | kr.6.78720 | kr.16,968.00 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |
















