6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGUARD0522P

DigiKey Part Number
1655-EGUARD0522PTR-ND - Tape & Reel (TR)
1655-EGUARD0522PCT-ND - Cut Tape (CT)
1655-EGUARD0522PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGUARD0522P
Description
TVS DIODE 5VWM 17VC 6DFNWB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFNWB (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.3.23800kr.32.38
100kr.2.09110kr.209.11
500kr.1.59792kr.798.96
1.000kr.1.43874kr.1,438.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23649kr.3,709.47
6.000kr.1.13459kr.6,807.54
9.000kr.1.08267kr.9,744.03
15.000kr.1.02432kr.15,364.80
21.000kr.0.98979kr.20,785.59
30.000kr.0.96024kr.28,807.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500