
12CTQ035S | |
|---|---|
DigiKey Part Number | 1655-12CTQ035STR-ND - Tape & Reel (TR) 1655-12CTQ035SCT-ND - Cut Tape (CT) 1655-12CTQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12CTQ035S |
Description | DIODE ARRAY SCHOTT 35V 6A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.12000 | kr.51.20 |
| 100 | kr.3.38050 | kr.338.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.46424 | kr.1,971.39 |
| 1.600 | kr.2.24980 | kr.3,599.68 |
| 2.400 | kr.2.14053 | kr.5,137.27 |
| 4.000 | kr.2.01773 | kr.8,070.92 |
| 5.600 | kr.1.94501 | kr.10,892.06 |
| 8.000 | kr.1.87432 | kr.14,994.56 |
| 20.000 | kr.1.79840 | kr.35,968.00 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

