
T4001G01A1MAA | |
|---|---|
DigiKey Part Number | 4797-T4001G01A1MAA-ND |
Manufacturer | |
Manufacturer Product Number | T4001G01A1MAA |
Description | BOARD-TO-BOOARD LINK 9A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Housing Color | Natural | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -45°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.76000 | kr.17.60 |
| 25 | kr.1.64880 | kr.41.22 |
| 50 | kr.1.57060 | kr.78.53 |
| 100 | kr.1.49570 | kr.149.57 |
| 250 | kr.1.40160 | kr.350.40 |
| 500 | kr.1.33466 | kr.667.33 |
| 1.000 | kr.1.27085 | kr.1,270.85 |
| 2.500 | kr.1.19119 | kr.2,977.97 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

