
GB10S24K01 | |
|---|---|
DigiKey Part Number | 271-2996-ND |
Manufacturer | |
Manufacturer Product Number | GB10S24K01 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 500 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 5 | kr.91.55000 | kr.457.75 |
| 10 | kr.89.64100 | kr.896.41 |
| 25 | kr.87.19040 | kr.2,179.76 |
| 50 | kr.85.37700 | kr.4,268.85 |
| 100 | kr.83.60370 | kr.8,360.37 |
| 250 | kr.81.31532 | kr.20,328.83 |
| 500 | kr.79.62608 | kr.39,813.04 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |



