
SKY87020-11-001 | |
|---|---|
DigiKey Part Number | 863-2205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY87020-11-001 |
Description | IC PMIC RF FRONT END CSP |
Customer Reference | |
Detailed Description | General Purpose PMIC 16-CSP (2.01x2.01) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, CSPBGA | |
Supplier Device Package | 16-CSP (2.01x2.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.19164 | kr.1,149.84 |
| 15.000 | kr.0.16664 | kr.2,499.60 |
| 30.000 | kr.0.14998 | kr.4,499.40 |
| 75.000 | kr.0.13331 | kr.9,998.25 |
| 150.000 | kr.0.11082 | kr.16,623.00 |
| Unit Price without VAT: | kr.0.19164 |
|---|---|
| Unit Price with VAT: | kr.0.23955 |

