
SKY85711-21EK1 | |
|---|---|
DigiKey Part Number | 863-SKY85711-21EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85711-21EK1 |
Description | SKY85711-21EK1 EVALUATION KIT |
Customer Reference | |
Detailed Description | SKY85711-21 - Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SKY85711-21 |
Part Status Obsolete | RF Frequency 5GHz |
Type Front End | Function Front End |

