
SKY5A5109 | |
|---|---|
DigiKey Part Number | 863-SKY5A5109TR-ND - Tape & Reel (TR) 863-SKY5A5109CT-ND - Cut Tape (CT) 863-SKY5A5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY5A5109 |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G/5G, 802.11a/b/g/n, WLAN, WiFi SP3T 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 2G/3G/4G/5G, 802.11a/b/g/n, WLAN, WiFi | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 800MHz ~ 8GHz | |
Isolation | 15dB | |
Insertion Loss | 1dB | |
Test Frequency | 8GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.3.92200 | kr.39.22 |
| 25 | kr.3.53480 | kr.88.37 |
| 100 | kr.3.10370 | kr.310.37 |
| 250 | kr.2.89836 | kr.724.59 |
| 500 | kr.2.77466 | kr.1,387.33 |
| 1.000 | kr.2.67275 | kr.2,672.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54698 | kr.7,640.94 |
| 6.000 | kr.2.48541 | kr.14,912.46 |
| 9.000 | kr.2.45458 | kr.22,091.22 |
| 15.000 | kr.2.42044 | kr.36,306.60 |
| 21.000 | kr.2.40048 | kr.50,410.08 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |


