Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88242BC-AS | |
|---|---|
DigiKey Part Number | 863-SI88242BC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI88242BC-AS |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Packaging Tube | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 20-SOIC |
Common Mode Transient Immunity (Min) 40kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88242BC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88242BC-ASRTR-ND | kr.41.85474 | Parametric Equivalent |
| SI88242EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88242EC-AS-ND | kr.43.49342 | Parametric Equivalent |
| SI88242EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88242EC-ASRTR-ND | kr.41.85474 | Parametric Equivalent |
| SI88442EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88442EC-AS-ND | kr.40.55842 | Parametric Equivalent |
| SI88442EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88442EC-ASRTR-ND | kr.38.89332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.43.49342 | kr.1,652.75 |
| Unit Price without VAT: | kr.43.49342 |
|---|---|
| Unit Price with VAT: | kr.54.36678 |


