Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S661BC-AS1R | |
|---|---|
DigiKey Part Number | 863-SI86S661BC-AS1RTR-ND - Tape & Reel (TR) 863-SI86S661BC-AS1RCT-ND - Cut Tape (CT) 863-SI86S661BC-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI86S661BC-AS1R |
Description | DGTL ISO 3.75KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 6 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 5/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 150kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S661BC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI86S661BC-AS1-ND | kr.34.12000 | Parametric Equivalent |
| SI86S661EC-AS1 | Skyworks Solutions Inc. | 0 | 863-SI86S661EC-AS1-ND | kr.34.12000 | Parametric Equivalent |
| SI86S661EC-AS1R | Skyworks Solutions Inc. | 0 | 863-SI86S661EC-AS1RCT-ND | kr.49.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.81000 | kr.49.81 |
| 10 | kr.38.55000 | kr.385.50 |
| 25 | kr.35.72920 | kr.893.23 |
| 100 | kr.32.62880 | kr.3,262.88 |
| 250 | kr.31.15056 | kr.7,787.64 |
| 500 | kr.30.25956 | kr.15,129.78 |
| 1.000 | kr.29.52632 | kr.29,526.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.75239 | kr.71,880.97 |
| Unit Price without VAT: | kr.49.81000 |
|---|---|
| Unit Price with VAT: | kr.62.26250 |


