Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8663BB-B-IUR | |
|---|---|
DigiKey Part Number | SI8663BB-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8663BB-B-IUR |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/3 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8663BB-B-IU | Skyworks Solutions Inc. | 1.505 | 336-4304-ND | kr.31.83000 | Parametric Equivalent |
| SI8663EB-B-IU | Skyworks Solutions Inc. | 265 | 336-4305-ND | kr.31.83000 | Parametric Equivalent |
| SI8663EB-B-IUR | Skyworks Solutions Inc. | 0 | SI8663EB-B-IUR-ND | kr.19.42956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.42956 | kr.48,573.90 |
| Unit Price without VAT: | kr.19.42956 |
|---|---|
| Unit Price with VAT: | kr.24.28695 |


