Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8645BB-AUR | |
|---|---|
DigiKey Part Number | 863-SI8645BB-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8645BB-AUR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 4.5ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.375V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 35kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640BB-AU | Skyworks Solutions Inc. | 0 | 863-SI8640BB-AU-ND | kr.17.99375 | Parametric Equivalent |
| SI8640BB-AUR | Skyworks Solutions Inc. | 0 | 863-SI8640BB-AURTR-ND | kr.17.67212 | Parametric Equivalent |
| SI8640EB-AU | Skyworks Solutions Inc. | 0 | 863-SI8640EB-AU-ND | kr.17.99375 | Parametric Equivalent |
| SI8640EB-AUR | Skyworks Solutions Inc. | 0 | 863-SI8640EB-AURTR-ND | kr.17.67212 | Parametric Equivalent |
| SI8645BB-AU | Skyworks Solutions Inc. | 0 | 863-SI8645BB-AU-ND | kr.17.99375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.67212 | kr.44,180.30 |
| Unit Price without VAT: | kr.17.67212 |
|---|---|
| Unit Price with VAT: | kr.22.09015 |


