RF Diode PIN - Single 75V 1.5 A 3 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-085LF

DigiKey Part Number
863-1401-2-ND - Tape & Reel (TR)
863-1401-1-ND - Cut Tape (CT)
863-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4606-085LF
Description
RF DIODE PIN 75V 3W 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 1.5 A 3 W 3-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CLA4606-085LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.38pF @ 6V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
3 W
Part Status
Last Time Buy
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-VDFN Exposed Pad
Voltage - Peak Reverse (Max)
75V
Supplier Device Package
3-QFN (2x2)
Current - Max
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126.011
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.124.42000kr.124.42
10kr.99.13700kr.991.37
25kr.92.81920kr.2,320.48
100kr.87.67730kr.8,767.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.76.90844kr.230,725.32
Manufacturers Standard Package
Unit Price without VAT:kr.124.42000
Unit Price with VAT:kr.155.52500