Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FCA150M000AAGR | |
|---|---|
DigiKey Part Number | 863-511FCA150M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA150M000AAGR |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FCA150M000AAG | Skyworks Solutions Inc. | 0 | 863-510FCA150M000AAG-ND | kr.45.13000 | Parametric Equivalent |
| 510FCA150M000AAGR | Skyworks Solutions Inc. | 0 | 863-510FCA150M000AAGR-ND | kr.45.13000 | Parametric Equivalent |
| 511FCA150M000AAG | Skyworks Solutions Inc. | 0 | 863-511FCA150M000AAG-ND | kr.45.13000 | Parametric Equivalent |
| 511FCA150M000AAGR | Skyworks Solutions Inc. | 0 | 863-511FCA150M000AAGR-ND | kr.45.13000 | Parametric Equivalent |
| 530FB150M000DG | Skyworks Solutions Inc. | 0 | 530FB150M000DG-ND | kr.84.63120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.13000 | kr.45.13 |
| 10 | kr.39.19700 | kr.391.97 |
| 25 | kr.37.06760 | kr.926.69 |
| 50 | kr.35.53700 | kr.1,776.85 |
| 100 | kr.34.06980 | kr.3,406.98 |
| 250 | kr.32.22436 | kr.8,056.09 |
| 500 | kr.30.89672 | kr.15,448.36 |
| 1.000 | kr.29.62529 | kr.29,625.29 |
| Unit Price without VAT: | kr.45.13000 |
|---|---|
| Unit Price with VAT: | kr.56.41250 |



