510CCA60M0000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.8.07896
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.8.07896
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.4.66000
Datasheet
New at DigiKey
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA60M0000AAGR

DigiKey Part Number
863-510CCA60M0000AAGR-ND
Manufacturer
Manufacturer Product Number
510CCA60M0000AAGR
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530CB60M0000DGRSkyworks Solutions Inc.0530CB60M0000DGR-NDkr.8.07896Similar
530PB60M0000DGRSkyworks Solutions Inc.0530PB60M0000DGR-NDkr.8.07896Similar
510CCA60M0000AAGSkyworks Solutions Inc.0863-510CCA60M0000AAG-NDkr.4.66000Parametric Equivalent
510CCA60M0000AAGRSkyworks Solutions Inc.0863-510CCA60M0000AAGR-NDkr.4.66000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.34.74000kr.34.74
10kr.30.19700kr.301.97
25kr.28.55800kr.713.95
50kr.27.37740kr.1,368.87
100kr.26.24570kr.2,624.57
250kr.24.82340kr.6,205.85
500kr.23.79986kr.11,899.93
1.000kr.22.81963kr.22,819.63
2.500kr.21.58722kr.53,968.05
Manufacturers Standard Package
Unit Price without VAT:kr.34.74000
Unit Price with VAT:kr.43.42500