New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA25M0000AAG

DigiKey Part Number
863-510CBA25M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CBA25M0000AAG
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
26mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
CMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.31.40200kr.314.02
25kr.29.69920kr.742.48
50kr.28.47160kr.1,423.58
100kr.27.29560kr.2,729.56
250kr.25.81624kr.6,454.06
500kr.24.75186kr.12,375.93
1.000kr.23.73233kr.23,732.33
2.500kr.22.45075kr.56,126.88
Manufacturers Standard Package
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500