Direct
Direct
Direct
Direct
Direct

510ABA125M000AAG | |
|---|---|
DigiKey Part Number | 336-2639-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA125M000AAG |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 43mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P213-125.0M | Connor Winfield | 38 | CW603-ND | kr.76.77000 | Direct |
| SIT9121AI-1D2-33E125.000000T | SiTime | 0 | 1473-SIT9121AI-1D2-33E125.000000TTR-ND | kr.10.53056 | Direct |
| SIT9121AI-1D2-33E125.000000X | SiTime | 0 | 1473-SIT9121AI-1D2-33E125.000000XTR-ND | kr.15.03108 | Direct |
| SIT9121AI-1D2-33E125.000000Y | SiTime | 0 | 1473-SIT9121AI-1D2-33E125.000000YTR-ND | kr.10.68891 | Direct |
| XUP736125.000JU6I | Renesas Electronics Corporation | 939 | 800-3704-ND | kr.19.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.21540 | kr.5,443.08 |
| Unit Price without VAT: | kr.27.21540 |
|---|---|
| Unit Price with VAT: | kr.34.01925 |




