
SIT9501AI-01B2-3310-156.250000G | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-01B2-3310-156.250000GTR-ND - Tape & Reel (TR) 1473-SIT9501AI-01B2-3310-156.250000GCT-ND - Cut Tape (CT) 1473-SIT9501AI-01B2-3310-156.250000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-01B2-3310-156.250000G |
Description | MEMS OSC XO 156.250000 MHZ LVPEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.40000 | kr.54.40 |
| 10 | kr.47.25800 | kr.472.58 |
| 25 | kr.44.69200 | kr.1,117.30 |
| 50 | kr.43.51520 | kr.2,175.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.85380 | kr.9,713.45 |
| 500 | kr.37.25410 | kr.18,627.05 |
| 750 | kr.36.34992 | kr.27,262.44 |
| 1.250 | kr.35.55158 | kr.44,439.47 |
| Unit Price without VAT: | kr.54.40000 |
|---|---|
| Unit Price with VAT: | kr.68.00000 |

