SIT9375AI-01B1-3310-212.500000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.85.21000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.49.25812
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.56.64765
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.43.57514
Datasheet
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-01B1-3310-212.500000E

DigiKey Part Number
1473-SIT9375AI-01B1-3310-212.500000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-01B1-3310-212.500000E
Description
MEMS OSC XO 212.5MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
42.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-1B1-33E212.500000SiTime01473-SIT9120AI-1B1-33E212.500000-NDkr.85.21000Parametric Equivalent
SIT9375AE-01B1-3310-212.500000ESiTime01473-SIT9375AE-01B1-3310-212.500000ETR-NDkr.49.25812Parametric Equivalent
SIT9501AE-01B1-3310-212.500000ESiTime01473-SIT9501AE-01B1-3310-212.500000ETR-NDkr.56.64765Parametric Equivalent
SIT9501AI-01B1-3310-212.500000ESiTime01473-SIT9501AI-01B1-3310-212.500000ETR-NDkr.43.57514Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.37.89133kr.37,891.33
Manufacturers Standard Package
Unit Price without VAT:kr.37.89133
Unit Price with VAT:kr.47.36416