
SIT9346AI-2E3A25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9346AI-2E3A25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9346AI-2E3A25E200.000000 |
Description | MEMS OSC XO 200.000000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 79mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-PQFV (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 58mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.195.32900 | kr.1,953.29 |
| Unit Price without VAT: | kr.195.32900 |
|---|---|
| Unit Price with VAT: | kr.244.16125 |

