
SIT9122AI-2D3-33E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2D3-33E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2D3-33E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.07000 | kr.53.07 |
| 10 | kr.46.12600 | kr.461.26 |
| 25 | kr.43.62120 | kr.1,090.53 |
| 50 | kr.41.82020 | kr.2,091.01 |
| 100 | kr.40.09330 | kr.4,009.33 |
| 250 | kr.37.92260 | kr.9,480.65 |
| 500 | kr.36.36072 | kr.18,180.36 |
| 1.000 | kr.34.86534 | kr.34,865.34 |
| Unit Price without VAT: | kr.53.07000 |
|---|---|
| Unit Price with VAT: | kr.66.33750 |

